-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B8S by PanJit Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B8S
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B8S
PanJit Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.4 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for B8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMM-120-03-T-D | Samtec Inc | $1.9972 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | B8S vs TMM-120-03-T-D |
TMM-120-03-F-D | Samtec Inc | $3.0808 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | B8S vs TMM-120-03-F-D |
TMM-120-03-LM-D | Samtec Inc | $3.3217 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | B8S vs TMM-120-03-LM-D |
TMM-120-03-L-D | Samtec Inc | $3.5601 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | B8S vs TMM-120-03-L-D |
TMM-120-03-SM-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | B8S vs TMM-120-03-SM-D |
4739711640400 | Wurth Elektronik | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | B8S vs 4739711640400 |
B8S-T3 | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | B8S vs B8S-T3 |
4739711640440 | Wurth Elektronik | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | B8S vs 4739711640440 |