-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B8B-XH-A(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B8BXHALFSNP
|
Mouser Electronics | Headers & Wire Housings XH HEADER (TOP) RoHS: Compliant | 0 |
|
$0.1400 / $0.3100 | Order Now |
DISTI #
JSTB8B-XH-A(LF)(SN)
|
Heilind Electronics | ROHS COMPLIANT | Americas - 32102 in Stock |
|
$0.1560 / $0.1997 | Buy Now |
DISTI #
50330060
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 423 Package Multiple: 1 | Americas - 9418 |
|
$0.0683 / $0.1450 | Buy Now |
DISTI #
66297569
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 2201 | Americas - 7187 |
|
$0.1601 / $0.1818 | Buy Now |
DISTI #
87348542
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 272 Package Multiple: 1 | Americas - 620 |
|
$0.2030 / $0.2576 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5863 |
|
$0.4770 / $1.5900 | Buy Now |
|
Future Electronics | XH Series 8 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header Min Qty: 250 Package Multiple: 250 |
6554 null |
|
$0.1280 / $0.1390 | Buy Now |
DISTI #
JSTB8B-XH-A(LF)(SN)
|
Interstate Connecting Components | ROHS COMPLIANT | 6420 |
|
$0.1560 / $0.1997 | Buy Now |
|
NexGen Digital | 2000 |
|
RFQ | ||
DISTI #
B8B-XH-A(LF)(SN)
|
Chip One Stop | Interconnects pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 9418 |
|
$0.0745 / $0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B8B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B8B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.226 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B8B-XH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B8B-XH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B8B-XH-A(LF)(SN)(P) | JST Manufacturing | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | B8B-XH-A(LF)(SN) vs B8B-XH-A(LF)(SN)(P) |
The recommended torque value is 0.5-1.0 N·m (4.4-8.8 lb·in) for the screw terminals.
Yes, the B8B-XH-A(LF)(SN) connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
Yes, the connector is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
The operating temperature range for the B8B-XH-A(LF)(SN) connector is -40°C to 105°C (-40°F to 221°F).
Yes, the connector is designed to be resistant to moisture and can be used in harsh environments, but it's recommended to use the (LF) or (SN) version for added protection.