-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B88069X1023T203 by TDK Corporation is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B88069X1023T203
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X1023T203
TDK Corporation
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | R-XDSO-N2 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.5 mm | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.7 mm |
The recommended land pattern for the B88069X1023T203 can be found in the TDK Corporation's application note or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
To prevent damage, handle the B88069X1023T203 by the edges, avoid touching the component's leads or body, and use an anti-static wrist strap or mat. Also, ensure the assembly area is clean and free from debris.
The maximum allowable voltage derating for the B88069X1023T203 is typically 80% of the rated voltage. However, it's recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines.
The B88069X1023T203 is rated for operation up to 125°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the surrounding environment's temperature to ensure reliable operation.
Store the B88069X1023T203 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Ensure the storage area is clean, dry, and free from contaminants.