Part Details for B84771A3001A000 by TDK Electronics
Results Overview of B84771A3001A000 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B84771A3001A000 Information
B84771A3001A000 by TDK Electronics is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B84771A3001A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B84771A3001A000-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
60 In Stock |
|
$6.1410 / $8.6800 | Buy Now |
Part Details for B84771A3001A000
B84771A3001A000 CAD Models
B84771A3001A000 Part Data Attributes
|
B84771A3001A000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B84771A3001A000
TDK Electronics
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for B84771A3001A000
This table gives cross-reference parts and alternative options found for B84771A3001A000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84771A3001A000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
27W49 | Legrand North America LLC | $102.2496 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | B84771A3001A000 vs 27W49 |
29W09 | Legrand North America LLC | $122.5345 | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | B84771A3001A000 vs 29W09 |
TRC-4.5-1500-M | Ventronics Inc | Check for Price | Mains Power Connector | B84771A3001A000 vs TRC-4.5-1500-M |
TRC-13.5-0740-M | Ventronics Inc | Check for Price | Mains Power Connector | B84771A3001A000 vs TRC-13.5-0740-M |
10GEEG3Q-R | Delta Electronics Inc | Check for Price | Mains Power Connector | B84771A3001A000 vs 10GEEG3Q-R |
10GEEW3C-R | Delta Electronics Inc | Check for Price | Mains Power Connector | B84771A3001A000 vs 10GEEW3C-R |
TRC-20-0500-M | Ventronics Inc | Check for Price | Mains Power Connector | B84771A3001A000 vs TRC-20-0500-M |
TRC-18-0330-M | Ventronics Inc | Check for Price | Mains Power Connector | B84771A3001A000 vs TRC-18-0330-M |
10GEEW3ES | Delta Electronics Inc | Check for Price | Mains Power Connector | B84771A3001A000 vs 10GEEW3ES |
TRC-20-0300-M | Ventronics Inc | Check for Price | Mains Power Connector | B84771A3001A000 vs TRC-20-0300-M |