Part Details for B82790C0105N240 by TDK Electronics
Results Overview of B82790C0105N240 by TDK Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82790C0105N240 Information
B82790C0105N240 by TDK Electronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B82790C0105N240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9771
|
Newark | Inductor, 1Mh, -30%+50%, 500Ma,, Rated Current:500Ma, Inductance:1Mh, Product Range:B82790C0 Series, Impedance:-, Common Mode Filter Case:7.1Mm X 6Mm X 4.9Mm, Automotive Qualification Standard:-, Svhc:No Svhc (27-Jun-2018), Climatic Rohs Compliant: Yes |Epcos B82790C0105N240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1893 |
|
$2.1200 / $3.4200 | Buy Now |
DISTI #
495-4412-1-ND
|
DigiKey | CMC 1MH 500MA 2LN SURFACE MOUNT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2006 In Stock |
|
$1.3786 / $2.6400 | Buy Now |
DISTI #
E02:0323_01993479
|
Arrow Electronics | Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Date Code: 2503 | Europe - 3000 |
|
$1.4096 | Buy Now |
DISTI #
E32:1076_01993479
|
Arrow Electronics | Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2451 | Europe - 449 |
|
$1.4096 / $2.6696 | Buy Now |
DISTI #
87623082
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2503 | Americas - 3000 |
|
$1.3890 | Buy Now |
DISTI #
87342821
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 1055 |
|
$1.6100 / $2.2260 | Buy Now |
DISTI #
87811494
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2451 | Americas - 445 |
|
$1.3890 / $2.6297 | Buy Now |
DISTI #
B82790C0105N240
|
TME | Inductor: common mode, SMD, 1mH, 500mA, 170mΩ, -30÷50%, 9x6x5.2mm Min Qty: 1 | 321 |
|
$1.5900 / $3.6000 | Buy Now |
Part Details for B82790C0105N240
B82790C0105N240 CAD Models
B82790C0105N240 Part Data Attributes
|
B82790C0105N240
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82790C0105N240
TDK Electronics
2 FUNCTIONS, 80V, 0.5A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 80 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6 mm |
Alternate Parts for B82790C0105N240
This table gives cross-reference parts and alternative options found for B82790C0105N240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82790C0105N240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82790-C0105-N240 | TDK Electronics | Check for Price | 1 FUNCTIONS, 0.5A, DATA LINE FILTER, SMD, 4 PIN | B82790C0105N240 vs B82790-C0105-N240 |
B82790C0105N240 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the B82790C0105N240 is a rectangular pad with dimensions of 5.5mm x 4.5mm, with a 1.5mm diameter hole in the center for the inductor's terminal.
-
The B82790C0105N240 has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal pad if the inductor will be operating near its maximum current rating.
-
The B82790C0105N240 has a saturation current rating of 10.5A. Exceeding this current may cause the inductor to saturate, reducing its inductance and potentially causing system instability.
-
Yes, the B82790C0105N240 is suitable for high-frequency switching applications up to 1MHz. However, be aware that the inductor's core losses may increase at higher frequencies, affecting its efficiency.
-
Use a suitable adhesive, such as a thermally conductive epoxy, to secure the inductor to the PCB. Ensure the adhesive is compatible with the inductor's materials and the PCB's surface finish.