Part Details for B82789C0104H002 by TDK Electronics
Results Overview of B82789C0104H002 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82789C0104H002 Information
B82789C0104H002 by TDK Electronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B82789C0104H002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3518
|
Newark | Common Mode Choke, 100Uh, 0.15A, 1812, Dc Current Rating:150Ma, Inductance:100Μh, Product Range:B82789C0 Series, Impedance:-, Inductor Case/Package:1812 [4532 Metric], Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm Rohs Compliant: Yes |Epcos B82789C0104H002 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3227 |
|
$0.9340 / $1.5400 | Buy Now |
DISTI #
495-75969-1-ND
|
DigiKey | CMC 100UH 150MA 2LN SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7123 In Stock |
|
$0.7241 / $1.4800 | Buy Now |
DISTI #
B82789C0104H002
|
TME | Inductor: common mode, SMD, 100uH, 150mA, 1500mΩ, -30÷50%, 42VAC Min Qty: 10000 | 0 |
|
$0.8000 | RFQ |
Part Details for B82789C0104H002
B82789C0104H002 CAD Models
B82789C0104H002 Part Data Attributes
|
B82789C0104H002
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82789C0104H002
TDK Electronics
2 FUNCTIONS, 80V, 0.15A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | AEC-Q200 | |
Approvals | IEC | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 100 µH | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin (Sn) | |
Width | 3.2 mm |
B82789C0104H002 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the B82789C0104H002 can be found in the TDK Corporation's application note or footprint library. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and electrical issues.
-
The thermal derating of the B82789C0104H002 inductor is typically handled by reducing the current rating as the operating temperature increases. TDK Corporation provides thermal derating curves in the datasheet or application notes, which can be used to determine the maximum allowable current at a given temperature.
-
The self-resonant frequency (SRF) of the B82789C0104H002 inductor is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. Alternatively, you can contact TDK Corporation's technical support for more information on the SRF of this specific part.
-
The B82789C0104H002 inductor is designed for high-frequency applications, but its suitability depends on the specific frequency range and operating conditions. TDK Corporation provides frequency-dependent characteristics such as impedance and Q-factor in the datasheet, which can be used to determine the inductor's performance at high frequencies.
-
To ensure the reliability and lifespan of the B82789C0104H002 inductor, it's essential to follow proper storage, handling, and soldering procedures. Additionally, operating the inductor within its recommended specifications, such as current and temperature ratings, can help prevent premature failure.