Part Details for B82787C104H2 by TDK Corporation
Results Overview of B82787C104H2 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82787C104H2 Information
B82787C104H2 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B82787C104H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82787C0104H002
|
Avnet Americas | Ind Common Mode Choke 100uH 5.8K Ohm -30% to 50% 100KHz Ferrite 150mA 1812 T/R - Tape and Reel (Alt: B82787C0104H002) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.4900 | Buy Now |
Part Details for B82787C104H2
B82787C104H2 CAD Models
B82787C104H2 Part Data Attributes
|
B82787C104H2
TDK Corporation
Buy Now
|
Compare Parts:
B82787C104H2
TDK Corporation
|
Samacsys Manufacturer | TDK |