-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82726E6213A040 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82726E6213A040
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 21 A - Trays (Alt: B82726E6213A040) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.2857 / $7.5852 | Buy Now |
DISTI #
B82726E6213A040
|
TTI | Common Mode Chokes / Filters 47 NH 5% pbFree: Pb-Free Min Qty: 192 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$7.7800 | Buy Now |
DISTI #
B82726E6213A040
|
Avnet Abacus | Choke Common Mode 15 mH 21 A (Alt: B82726E6213A040) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82726E6213A040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82726E6213A040
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0028 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 2.24 mm | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 45 mm | |
Package Length | 48 mm | |
Package Style | PCB Mount | |
Package Width | 26 mm | |
Packing Method | Bulk | |
Rated Current-Max | 21 A | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |
TDK recommends a symmetrical PCB layout with a ground plane underneath the inductor to minimize radiation and ensure optimal performance. A minimum of 1.5 mm clearance around the inductor is recommended to prevent electromagnetic interference.
The B82726E6213A040 is rated for operation up to 125°C, but its inductance value may decrease by up to 20% at high temperatures. Engineers should consider this when designing for high-temperature applications.
While the datasheet doesn't specify a maximum voltage, TDK recommends limiting the voltage across the inductor to 2.5 times the rated voltage (in this case, 2.5 x 40V = 100V) to prevent damage or degradation.
Yes, the B82726E6213A040 is suitable for switching regulator applications due to its low core loss and high saturation current. However, engineers should ensure the inductor is properly sized and selected for the specific application to prevent overheating or saturation.
When used in parallel, the inductors should be identical and have the same orientation to ensure equal current sharing. Engineers should also consider the increased equivalent series resistance (ESR) and inductance tolerance when designing a parallel configuration.