-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Common Mode Choke, 470uH, 50%, 2 Element, Ferrite-Core, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82725S2283A040 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82725S2283A040
|
Avnet Americas | Current-compensated ring core choke - Trays (Alt: B82725S2283A040) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1909 / $5.6480 | Buy Now |
DISTI #
871-B82725S2283A040
|
Mouser Electronics | Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.47mH 28A RoHS: Compliant | 360 |
|
$5.6400 / $9.1800 | Buy Now |
DISTI #
B82725S2283A040
|
Avnet Abacus | Currentcompensated ring core choke (Alt: B82725S2283A040) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82725S2283A040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82725S2283A040
TDK Corporation
Common Mode Choke, 470uH, 50%, 2 Element, Ferrite-Core, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00143 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.7 mm | |
Package Length | 40 mm | |
Package Style | SMT | |
Package Width | 38 mm | |
Packing Method | Tray | |
Rated Current-Max | 28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | QUAD IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 50% |