-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1800uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82725J2103N022 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82725J2103N022
|
Avnet Americas | Choke, Common Mode, 1.8 mH, 10 A - Trays (Alt: B82725J2103N022) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.6981 / $5.8047 | Buy Now |
DISTI #
871-B82725J2103N22
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 10A RoHS: Compliant | 500 |
|
$3.7000 / $5.1400 | Buy Now |
|
Vyrian | Inductors | 793 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82725J2103N022
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82725J2103N022
TDK Corporation
General Purpose Inductor, 1800uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 40 mm | |
Package Length | 40.4 mm | |
Package Style | PCB Mount | |
Package Width | 21.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |