Part Details for B82720S2202N040 by TDK Electronics
Results Overview of B82720S2202N040 by TDK Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82720S2202N040 Information
B82720S2202N040 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82720S2202N040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P1245
|
Newark | Choke, Ring Core, Double, 1.1Mh, 2A, Rated Current:2A, Inductance:1.1Mh, Product Range:B82720S Series, Impedance:-, Common Mode Filter Case:-, Automotive Qualification Standard:-, Svhc:No Svhc (27-Jun-2018), Core Material:Ferrite, Dcrohs Compliant: Yes |Epcos B82720S2202N040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$1.5000 / $2.5100 | Buy Now |
DISTI #
06J1198
|
Newark | Ring Core Choke 2X1.1Mh 2A/Tape & Reel |Epcos B82720S2202N040 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-B82720S2202N040CT-ND
|
DigiKey | CMC 1.1MH 2A 2LN SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81 In Stock |
|
$1.0276 / $2.0300 | Buy Now |
DISTI #
B82720S2202N040
|
TME | Inductor: common mode, SMD, 1.1mH, 2A, 65mΩ, -30÷50%, horizontal Min Qty: 250 | 0 |
|
$1.0100 / $1.0200 | RFQ |
|
LCSC | 65m 2 Common Mode Filters ROHS | 12 |
|
$1.6068 / $1.7064 | Buy Now |
Part Details for B82720S2202N040
B82720S2202N040 CAD Models
B82720S2202N040 Part Data Attributes
|
B82720S2202N040
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82720S2202N040
TDK Electronics
1 ELEMENT, 1100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5752 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 1100 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 14.5 mm | |
Package Style | SMT | |
Package Width | 13.3 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |
Alternate Parts for B82720S2202N040
This table gives cross-reference parts and alternative options found for B82720S2202N040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82720S2202N040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82720S2202N040 | TDK Corporation | Check for Price | General Purpose Inductor, 1100uH, 50%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | B82720S2202N040 vs B82720S2202N040 |
B82720S2202N040 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the B82720S2202N040 can be found in the TDK Corporation's application note or footprint library. It typically includes a rectangular pad with a size of around 2.5mm x 1.5mm, with a 0.5mm hole in the center for the inductor's terminal.
-
The thermal derating of the B82720S2202N040 inductor is typically handled by reducing the maximum current rating as the operating temperature increases. TDK Corporation provides a thermal derating curve in the datasheet, which shows the maximum current rating at different temperatures. Engineers should ensure that their design stays within the recommended current rating at the expected operating temperature.
-
The self-resonant frequency of the B82720S2202N040 inductor is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. Typically, the self-resonant frequency of this inductor is in the range of 100-200 MHz. Engineers should ensure that their design does not operate near this frequency to avoid unwanted resonances.
-
The B82720S2202N040 inductor is suitable for high-frequency switching applications up to several hundred kHz. However, engineers should ensure that the inductor's core material and winding design can handle the high-frequency switching losses. TDK Corporation provides guidance on the inductor's high-frequency characteristics in the datasheet or application notes.
-
To ensure the reliability of the B82720S2202N040 inductor in a high-reliability application, engineers should follow TDK Corporation's recommended storage and handling procedures, as well as the recommended soldering and assembly guidelines. Additionally, they should perform thorough testing and validation of their design to ensure that it meets the required reliability standards.