Part Details for B82579A1852A027 by TDK Corporation
Results Overview of B82579A1852A027 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82579A1852A027 Information
B82579A1852A027 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82579A1852A027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82579A1852A027
|
Avnet Americas | ERU27M-8R5L - Trays (Alt: B82579A1852A027) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Container: Tray | 0 |
|
$3.8543 / $4.4187 | Buy Now |
DISTI #
ERU27M-8R5L
|
TTI | Power Inductors - SMD FLAT WIRE SMD HIGH CURRENT IND 8.5uH 46A 1.68 mOhm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 65 Package Multiple: 65 Container: Tray | Americas - 0 |
|
$5.6700 | Buy Now |
Part Details for B82579A1852A027
B82579A1852A027 CAD Models
B82579A1852A027 Part Data Attributes
|
B82579A1852A027
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82579A1852A027
TDK Corporation
General Purpose Inductor, 8.5uH, 15%, 1 Element, Powder-Core, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Core Material | POWDER | |
DC Resistance | 0.00166 Ω | |
Inductance-Nom (L) | 8.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.4 mm | |
Package Length | 28 mm | |
Package Style | SMT | |
Package Width | 26 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 36 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |