-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.25uH, 7%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82559A2122A025 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559A2122A025
|
Avnet Americas | Power Inductor (SMD), 1.25 uH, ? 7%, 50 A, Shielded, 48 A, 25.3mm x 23.5mm x 11.1mm - Trays (Alt: B82559A2122A025) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.2784 / $4.1951 | Buy Now |
DISTI #
871-B82559A2122A025
|
Mouser Electronics | Power Inductors - SMD 1.25uH 50A 7% 23.5x23.5mm SMD RoHS: Compliant | 772 |
|
$4.2900 / $6.5400 | Buy Now |
DISTI #
B82559A2122A025
|
TTI | Power Inductors - SMD 1.25uH 50A 7% 23.5x23.5mm SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$5.7300 | Buy Now |
DISTI #
B82559A2122A025
|
Avnet Abacus | Power Inductor SMD 125 uH 7 50 A Shielded 48 A 253mm x 235mm x 111mm (Alt: B82559A2122A025) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82559A2122A025
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82559A2122A025
TDK Corporation
General Purpose Inductor, 1.25uH, 7%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00045 Ω | |
Inductance-Nom (L) | 1.25 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.1 mm | |
Package Length | 25.3 mm | |
Package Style | SMT | |
Package Width | 23.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 50 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 7% |
This table gives cross-reference parts and alternative options found for B82559A2122A025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82559A2122A025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82559A2122A025 | TDK Electronics | $12.2718 | 1 ELEMENT, 1.25uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82559A2122A025 vs B82559A2122A025 |