-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 30uH, 10%, 1 Element, Ferrite-Core, SMD, 9790, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82559A0303A024 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82559A0303A024
|
Avnet Americas | Inductor Power Shielded 30uH 10% 100kHz Ferrite 22.9A SMD T/R - Tape and Reel (Alt: B82559A0303A024) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.8787 / $5.4960 | Buy Now |
DISTI #
871-B82559A0303A024
|
Mouser Electronics | Power Inductors - SMD 30uH 10% 3.6mOhm ERU24 AEC-Q200 RoHS: Compliant | 180 |
|
$5.2400 / $8.8400 | Buy Now |
DISTI #
B82559A0303A024
|
TTI | Power Inductors - SMD 30uH 10% 3.6mOhm ERU24 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tray |
Americas - 60 In Stock |
|
$7.0500 / $7.4800 | Buy Now |
DISTI #
B82559A0303A024
|
Avnet Abacus | ERU24 FLAT WIRE INDUCTOR 30uH (Alt: B82559A0303A024) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82559A0303A024
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82559A0303A024
TDK Corporation
General Purpose Inductor, 30uH, 10%, 1 Element, Ferrite-Core, SMD, 9790, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 9790 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0036 Ω | |
Inductance-Nom (L) | 30 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.9 mm | |
Package Length | 24.7 mm | |
Package Style | SMT | |
Package Width | 22.8 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 22.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |