Part Details for B82496C3189A000 by TDK Electronics
Results Overview of B82496C3189A000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82496C3189A000 Information
B82496C3189A000 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82496C3189A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T9592
|
Newark | Inductor, Smd, 1.8Nh, 1.5A, 0.3Nh, 12Ghz, Inductance:1.8Nh, Dc Resistance Max:0.033Ohm, Self Resonant Frequency:12Ghz, Dc Current Rating:1.5A, Inductor Case/Package:0603 [1608 Metric], Product Range:B82496C Simid Series Rohs Compliant: Yes |Epcos B82496C3189A000 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
06J0995
|
Newark | Inductor, Smd, 1.8Nh, 1.5A, 0.3Nh, 12Ghz, Inductance:1.8Nh, Dc Resistance Max:0.033Ohm, Self Resonant Frequency:12Ghz, Dc Current Rating:1.5A, Inductor Case/Package:0603 [1608 Metric], Product Range:B82496C Simid Series Rohs Compliant: Yes |Epcos B82496C3189A000 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-2028-1-ND
|
DigiKey | FIXED IND 1.8NH 1.5A 33 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12942 In Stock |
|
$0.1135 / $0.2800 | Buy Now |
Part Details for B82496C3189A000
B82496C3189A000 CAD Models
B82496C3189A000 Part Data Attributes
|
B82496C3189A000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82496C3189A000
TDK Electronics
1 ELEMENT, 0.0018uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.6667% |