Part Details for B82422-A1103-K100 by Siemens
Results Overview of B82422-A1103-K100 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82422-A1103-K100 Information
B82422-A1103-K100 by Siemens is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for B82422-A1103-K100
B82422-A1103-K100 CAD Models
B82422-A1103-K100 Part Data Attributes
|
B82422-A1103-K100
Siemens
Buy Now
Datasheet
|
Compare Parts:
B82422-A1103-K100
Siemens
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for B82422-A1103-K100
This table gives cross-reference parts and alternative options found for B82422-A1103-K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422-A1103-K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82422-A1103-K100 | TDK Electronics | Check for Price | 1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82422-A1103-K100 vs B82422-A1103-K100 |