Part Details for B82111E0000C020 by TDK Electronics
Results Overview of B82111E0000C020 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82111E0000C020 Information
B82111E0000C020 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82111E0000C020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8326
|
Newark | Vhf Choke, 7Uh, 6A, 0.02Ohm, 180Mhz, Product Range:B82111E Series, Inductance:7Μh, Dc Current Rating:6A, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 20%, Self Resonant Frequency:180Mhz Rohs Compliant: Yes |Epcos B82111E0000C020 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
Part Details for B82111E0000C020
B82111E0000C020 CAD Models
B82111E0000C020 Part Data Attributes
|
B82111E0000C020
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82111E0000C020
TDK Electronics
1 ELEMENT, 7uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 180 MHz | |
Tolerance | 20% |
Alternate Parts for B82111E0000C020
This table gives cross-reference parts and alternative options found for B82111E0000C020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82111E0000C020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82111E0000C020 | TDK Corporation | Check for Price | General Purpose Inductor, 7uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | B82111E0000C020 vs B82111E0000C020 |
B82111E0000C020 Frequently Asked Questions (FAQ)
-
TDK provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper performance and minimize parasitic effects.
-
While the datasheet provides some information on high-frequency characteristics, it's essential to consult TDK's application notes and simulation models to understand the inductor's behavior under specific switching conditions. Additionally, consider consulting with TDK's technical support or performing your own simulations and testing.
-
The SRF is typically not specified in the datasheet, but it can be estimated using the inductor's L and C values. The SRF can affect circuit performance by causing impedance peaks and potential resonance issues. Consult TDK's application notes or technical support for guidance on SRF and its impact on your specific design.
-
The core material used in the B82111E0000C020 is a ferrite-based material. Ferrite cores can saturate under high current or high-frequency conditions, leading to reduced inductance and increased losses. Consult TDK's application notes and technical support for guidance on core material selection and potential saturation issues in your specific design.
-
The datasheet provides some thermal information, but it's essential to consider the inductor's thermal resistance, maximum operating temperature, and potential thermal derating. Consult TDK's application notes and technical support for guidance on thermal considerations and their impact on your specific design.