Part Details for B81141C1103M000 by TDK Corporation
Results Overview of B81141C1103M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B81141C1103M000 Information
B81141C1103M000 by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B81141C1103M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B81141C1103M
|
TTI | Safety Capacitors Film Cap 10NF 20% 440V MKT X1 RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$0.4360 | Buy Now |
DISTI #
B81141C1103M000
|
Avnet Abacus | Safety Capacitor 001 uF 440 VAC 20 X1 Metallized PET Radial Box 2 Pin Through Hole (Alt: B81141C1103M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B81141C1103M000
B81141C1103M000 CAD Models
B81141C1103M000 Part Data Attributes
|
B81141C1103M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B81141C1103M000
TDK Corporation
Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B81141C1103M000
This table gives cross-reference parts and alternative options found for B81141C1103M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B81141C1103M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE10103MF9 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs ECQE10103MF9 |
ECQE10103MMFB | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs ECQE10103MMFB |
ECQE10103MFB | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs ECQE10103MFB |
B81141-C1103-M026 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | B81141C1103M000 vs B81141-C1103-M026 |
ECQE10103MF | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs ECQE10103MF |
ECQE10103MRM6 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs ECQE10103MRM6 |
ECQE10103MF3 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs ECQE10103MF3 |
ECQE10103RMF | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs ECQE10103RMF |
ECQE10103MEW | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs ECQE10103MEW |
MB2010201000 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | B81141C1103M000 vs MB2010201000 |