-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B78416A2232A003 by TDK Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78416A2232A003
|
Avnet Americas | - Tape and Reel (Alt: B78416A2232A003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4206 | Buy Now |
DISTI #
B78416A2232A003
|
TTI | Pulse Transformers 3mH 52KHz 200Vac XFMR Ultrasonic Snsr pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.2000 | Buy Now |
DISTI #
B78416A2232A003
|
Avnet Abacus | (Alt: B78416A2232A003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Transformers | 6990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78416A2232A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78416A2232A003
TDK Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 7.1 mm | |
Length | 8.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 52 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 15 INCH | |
Primary Inductance | 3000 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.6 mm |
TDK recommends a symmetrical PCB layout with a ground plane underneath the inductor to minimize radiation and ensure optimal performance. A minimum of 1.5 mm clearance around the inductor is recommended to prevent electromagnetic interference.
The B78416A2232A003 is rated for operation up to 125°C, but its inductance value may decrease by up to 20% at high temperatures. Engineers should consider this when designing for high-temperature applications.
While the datasheet specifies a rated current of 2.3 A, the maximum allowable DC current depends on the operating temperature and PCB design. As a general rule, engineers should derate the current by 10-20% to ensure reliable operation.
Yes, the B78416A2232A003 is suitable for switching regulator applications due to its low core loss and high saturation current. However, engineers should ensure that the inductor is properly sized for the specific application and that the switching frequency is within the recommended range.
The B78416A2232A003 exhibits low core loss and high self-resonant frequency, making it suitable for high-frequency applications up to 10 MHz. However, engineers should be aware of potential resonance issues and take measures to mitigate them, such as using a damping resistor or a shielded inductor.