Part Details for B78108S1103K by TDK Electronics
Results Overview of B78108S1103K by TDK Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B78108S1103K Information
B78108S1103K by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B78108S1103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 5088 |
|
$0.0711 / $0.4740 | Buy Now |
|
Quest Components | 4000 |
|
$0.0948 / $0.6320 | Buy Now | |
|
Quest Components | 4000 |
|
$0.1516 / $0.7580 | Buy Now | |
|
ComSIT USA | AVAILABLE EU | 15000 |
|
RFQ | |
|
ComSIT USA | RF CHOKE General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9600 |
|
RFQ |