Part Details for B7603-L by TE Connectivity
Results Overview of B7603-L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B7603-L Information
B7603-L by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for B7603-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-B7603-L-ND
|
DigiKey | RF ANT 815MHZ WHIP STR NMO BASE Min Qty: 13 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5731 | Buy Now |
DISTI #
B7603-L
|
Avnet Americas | - Bag (Alt: B7603-L) Min Qty: 13 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$25.4304 / $27.2379 | Buy Now |
DISTI #
AMPB7603-L
|
Heilind Electronics | WHIP,MC,5/8,760-870MHZ, 815,3 DB,CH,GP, | Americas - 0 in Stock |
|
$29.6557 / $35.1997 | Buy Now |
DISTI #
AMPB7603-L
|
Interstate Connecting Components | WHIP,MC,5/8,760-870MHZ, 815,3 DB,CH,GP, | 0 |
|
$29.6557 / $35.1997 | Buy Now |
DISTI #
B7603-L
|
Avnet Abacus | (Alt: B7603-L) Min Qty: 13 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B7603-L
B7603-L CAD Models
B7603-L Part Data Attributes
|
B7603-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B7603-L
TE Connectivity
Mobile Station Antenna, 4dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 4 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |