Part Details for B72220S3271K101 by TDK Electronics
Results Overview of B72220S3271K101 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B72220S3271K101 Information
B72220S3271K101 by TDK Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B72220S3271K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6603-ND
|
DigiKey | VARISTOR 430V 12KA DISC 20MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1810 In Stock |
|
$0.6973 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Varistor - 275VAC / 350VDC Voltage Rating - 430V Varistor Voltage - 12 kA Surge Current - 260 J Surge Energy - Radial Leaded - PCB Mount. RoHS: Compliant |
178 In Stock |
|
$0.8580 / $1.2760 | Buy Now |
|
Vyrian | Resistors | 933 |
|
RFQ |
Part Details for B72220S3271K101
B72220S3271K101 CAD Models
B72220S3271K101 Part Data Attributes
|
B72220S3271K101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B72220S3271K101
TDK Electronics
RESISTOR, VOLTAGE DEPENDENT, 350V, 260J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 260 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for B72220S3271K101
This table gives cross-reference parts and alternative options found for B72220S3271K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S3271K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B72220S3271K101 | TDK Corporation | Check for Price | Varistor, 350V, 260J, Through Hole Mount, RADIAL LEADED | B72220S3271K101 vs B72220S3271K101 |
B72220S3271K101 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the B72220S3271K101 is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the B72220S3271K101 is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
-
The maximum permissible DC voltage for the B72220S3271K101 is 100V.
-
Yes, the B72220S3271K101 is designed to operate in humid environments and meets the requirements of IEC 60384-9 for humidity robustness.
-
The ESR of the B72220S3271K101 is approximately 50 mΩ at 100 kHz.