Part Details for B6S by LRC Leshan Radio Co Ltd
Results Overview of B6S by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B6S Information
B6S by LRC Leshan Radio Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B6S
|
Avnet Asia | HIGH CURRENT GLASS BRIDGE RECTIFIER PLAS (Alt: B6S) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B6S
B6S CAD Models
B6S Part Data Attributes
|
B6S
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B6S
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 0.5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for B6S
This table gives cross-reference parts and alternative options found for B6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B6S-H | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 0.5A, 600V V(RRM), | B6S vs B6S-H |
B6S Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the B6S component away from high-frequency components, using a solid ground plane, and ensuring good thermal conductivity. A thermal pad or heat sink is recommended to maintain a temperature below 85°C.
-
The B6S has internal ESD protection, but it's still recommended to take precautions during handling and assembly, such as using an anti-static wrist strap, mat, or workstation, and avoiding direct contact with the component pins.
-
The typical lead time for B6S components is 4-6 weeks, and the minimum order quantity (MOQ) varies depending on the distributor or supplier, but is usually around 100-500 pieces.
-
Yes, the B6S requires calibration and testing to ensure optimal performance. This includes frequency calibration, power measurement, and impedance matching. It's recommended to follow the manufacturer's guidelines and use specialized equipment for testing and calibration.
-
The expected lifespan of the B6S component is typically around 10-15 years, depending on operating conditions, temperature, and usage. The component has a high reliability rating, with a failure rate of less than 1% per 1000 hours of operation.