-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B6P-VH by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,POLARIZED LCK | 400 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,POLARIZED LCK | 172 |
|
$0.8500 / $1.7000 | Buy Now |
DISTI #
B6P-VH
|
TME | Connector: wire-board, socket, male, VH, 3.96mm, PIN: 6, THT, 250V Min Qty: 1 | 14521 |
|
$0.1610 / $0.3010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B6P-VH
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B6P-VH
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B6P-VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6P-VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B6P-VH(LF)(SN) | JST Manufacturing | $0.2504 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | B6P-VH vs B6P-VH(LF)(SN) |
1-1123723-6 | TE Connectivity | $0.2584 | (1-1123723-6) 3.96 EP HDR ASSY 6P(NATURAL) | B6P-VH vs 1-1123723-6 |
The recommended torque value is 0.5 N·m to 1.5 N·m (5-15 in-lbs) for the screws on the B6P-VH connector.
Yes, the B6P-VH connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the connector.
Yes, the B6P-VH connector meets the requirements for automotive applications, including temperature range, vibration, and reliability. However, it's essential to verify the specific requirements of your application with the manufacturer.
The B6P-VH connector is designed to operate in a temperature range of -40°C to 125°C and can withstand high humidity. However, it's recommended to consult the manufacturer's guidelines for specific environmental requirements.
The B6P-VH connector has a mating cycle life of at least 50 cycles, but this may vary depending on the application and usage. It's recommended to consult the manufacturer's guidelines for specific mating cycle life expectations.