Part Details for B5B-ZR-3.4 by JST Manufacturing
Results Overview of B5B-ZR-3.4 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B5B-ZR-3.4 Information
B5B-ZR-3.4 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B5B-ZR-3.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B5B-ZR-3.4-ND
|
DigiKey | CONN HEADER VERT 5POS 1.5MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for B5B-ZR-3.4
B5B-ZR-3.4 CAD Models
B5B-ZR-3.4 Part Data Attributes
|
B5B-ZR-3.4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B5B-ZR-3.4
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.354 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B5B-ZR-3.4
This table gives cross-reference parts and alternative options found for B5B-ZR-3.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5B-ZR-3.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B5B-ZR-3.4(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, | B5B-ZR-3.4 vs B5B-ZR-3.4(LF)(SN) |
B5B-ZR-3.4 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of B5B-ZR-3.4 is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the B5B-ZR-3.4 is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, and 3 mm amplitude, making it suitable for high-vibration applications.
-
The B5B-ZR-3.4 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes, making it suitable for use in humid or wet environments.
-
The B5B-ZR-3.4 can operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications.
-
The B5B-ZR-3.4 is rated for a maximum current of 3 A per contact, making it suitable for use in low-to-moderate current applications. For high-current applications, a different connector may be required.