Part Details for B5819WS by SMC Diode Solutions
Results Overview of B5819WS by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B5819WS Information
B5819WS by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B5819WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-B5819WSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139551 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 40V 1A SOD323 | 225000 |
|
$0.0092 / $0.0139 | Buy Now |