-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57452V5104J062 by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57452V5104J062
|
Avnet Americas | Thermistor NTC 100000 Ohm 5% 2-Pin 0805 Cardboard T/R - Tape and Reel (Alt: B57452V5104J062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2144 | Buy Now |
DISTI #
871-B57452V5104J062
|
Mouser Electronics | NTC Thermistors 0805 100K 5% B-4480 NTC RoHS: Compliant | 0 |
|
$0.1770 / $0.3600 | Order Now |
DISTI #
B57452V5104J062
|
Avnet Abacus | Thermistor NTC 100000 Ohm 5 2Pin 0805 Cardboard TR (Alt: B57452V5104J062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 76394 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57452V5104J062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57452V5104J062
TDK Corporation
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4480 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |