Part Details for B5015E24B-BSR by Mechatronics Fan Group
Results Overview of B5015E24B-BSR by Mechatronics Fan Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B5015E24B-BSR Information
B5015E24B-BSR by Mechatronics Fan Group is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for B5015E24B-BSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1034-ND
|
DigiKey | FAN BLOWER 51X15.7MM 24VDC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
835 In Stock |
|
$7.0000 / $11.2600 | Buy Now |
DISTI #
MECB5015E24B-BSR
|
Heilind Electronics | Americas - 75 in Stock |
|
$11.7857 / $15.3489 | Buy Now | |
|
Onlinecomponents.com | Fan Blower - 24VDC - Square/Rounded - 51mm x 51mm - Ball - 5.0 CFM (0.140m³/min) - 45.0 dB(A) - 2 Wire Leads. RoHS: Compliant |
473 In Stock |
|
$8.0100 / $11.9500 | Buy Now |
DISTI #
65016909
|
Verical | DC Blower Min Qty: 5 Package Multiple: 5 | Americas - 470 |
|
$9.7294 / $14.0588 | Buy Now |
DISTI #
MECB5015E24B-BSR
|
Interstate Connecting Components | 25 |
|
$11.7857 / $15.3489 | Buy Now | |
|
Master Electronics | Fan Blower - 24VDC - Square/Rounded - 51mm x 51mm - Ball - 5.0 CFM (0.140m³/min) - 45.0 dB(A) - 2 Wire Leads. RoHS: Compliant |
473 In Stock |
|
$8.0100 / $11.9500 | Buy Now |