-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B4B-XH-AM by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B4B-XH-AM-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17678 In Stock |
|
$0.0739 / $0.1400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 1050 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 800 |
|
$0.1968 / $0.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B4B-XH-AM
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B4B-XH-AM
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | XHP-4 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B4B-XH-AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4B-XH-AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90647-1104 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B4B-XH-AM vs 90647-1104 |
BH04B-XASS-T(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | B4B-XH-AM vs BH04B-XASS-T(LF)(SN) |
CSI-2281-041V | CST Master Electronic Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B4B-XH-AM vs CSI-2281-041V |
770640-4 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B4B-XH-AM vs 770640-4 |
SB(04)P-HVQ-23(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | B4B-XH-AM vs SB(04)P-HVQ-23(LF)(SN) |
770640-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B4B-XH-AM vs 770640-4 |
SB(04)P-HVQ-15(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | B4B-XH-AM vs SB(04)P-HVQ-15(LF)(SN) |
90647-8104 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B4B-XH-AM vs 90647-8104 |
171886-5 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B4B-XH-AM vs 171886-5 |
8-1747072-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B4B-XH-AM vs 8-1747072-4 |
The recommended torque value is 0.5-1.0 N·m (4.4-8.8 lbf·in) for the screw locks.
Yes, the B4B-XH-AM connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the B4B-XH-AM connector is -40°C to 105°C (-40°F to 221°F).
While the connector is designed to be resistant to environmental factors, it is not fully sealed and should not be submerged in water or exposed to harsh chemicals. However, it can withstand limited exposure to moisture and humidity.
The mating cycle life of the B4B-XH-AM connector is 500 cycles minimum.