Part Details for B43514C9108M000 by TDK Corporation
Results Overview of B43514C9108M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43514C9108M000 Information
B43514C9108M000 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B43514C9108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43514C9108M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% 4-Pin STD Term 6.3mm RoHS: Compliant | 0 |
|
$23.3200 / $32.5700 | Order Now |
DISTI #
B43514C9108M000
|
Avnet Abacus | Electrolytic Capacitor 1000 uF 400 V 20 SnapIn (Alt: B43514C9108M000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B43514C9108M000
B43514C9108M000 CAD Models
B43514C9108M000 Part Data Attributes
|
B43514C9108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43514C9108M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.50759 mA | |
Manufacturer Series | B43514 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3800 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43514C9108M000
This table gives cross-reference parts and alternative options found for B43514C9108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43514C9108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43514A9108M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | B43514C9108M000 vs B43514A9108M007 |
US22G102MTH | Hitachi Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, CAN | B43514C9108M000 vs US22G102MTH |
B43514-C9108-M | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | B43514C9108M000 vs B43514-C9108-M |
B43514-A9108-M | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | B43514C9108M000 vs B43514-A9108-M |
B43514C9108M000 Frequently Asked Questions (FAQ)
-
The recommended land pattern for B43514C9108M000 can be found in the TDK Corporation's recommended footprint document or by contacting TDK's technical support. It's essential to follow the recommended land pattern to ensure proper mounting and to prevent soldering issues.
-
While B43514C9108M000 has a rated operating temperature range of -40°C to 125°C, it's essential to consider the derating curves and temperature coefficients provided in the datasheet. Additionally, it's recommended to consult with TDK's technical support or application notes for specific guidance on high-temperature applications.
-
The ESR of B43514C9108M000 is specified in the datasheet. To handle ESR in your design, consider the frequency of operation, ripple current, and impedance of the capacitor. You may need to use simulation tools or consult with TDK's technical support to ensure the capacitor meets your design requirements.
-
Yes, B43514C9108M000 is compatible with lead-free soldering processes. TDK Corporation ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are compatible with lead-free soldering processes.
-
To prevent damage and ensure the reliability of B43514C9108M000, it's essential to follow proper storage and handling procedures. Store the components in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, avoiding touching the leads or electrodes to prevent electrostatic discharge (ESD) damage.