Part Details for B41858C7227M by TDK Corporation
Results Overview of B41858C7227M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41858C7227M Information
B41858C7227M by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B41858C7227M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41858C7227M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: B41858C7227M000) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 / $0.1715 | Buy Now |
DISTI #
871-B41858C7227M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% STD Leads RoHS: Compliant | 70826 |
|
$0.1750 / $0.5900 | Buy Now |
DISTI #
B41858C7227M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% STD Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1510 / $0.1720 | Buy Now |
DISTI #
B41858C7227M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 35 V 20 5000 hours 105C Radial Leaded (Alt: B41858C7227M000) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B41858C7227M
B41858C7227M CAD Models
B41858C7227M Part Data Attributes
|
B41858C7227M
TDK Corporation
Buy Now
|
Compare Parts:
B41858C7227M
TDK Corporation
|
Samacsys Manufacturer | TDK |