Part Details for B40S15A by Diotec Semiconductor AG
Results Overview of B40S15A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B40S15A Information
B40S15A by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B40S15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B40S15A-ND
|
DigiKey | BRIDGE RECT 1P 80V 1.5A 4-SO-DIL Min Qty: 1500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0935 | Buy Now |
DISTI #
637-B40S15A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 1.5A, 150C RoHS: Compliant | 0 |
|
$0.0720 / $0.4300 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL SLIM - 80V - 1.5A RoHS: Compliant | 0 |
|
$0.0472 / $0.0627 | Buy Now |
DISTI #
B40S15A-DIO
|
TME | Bridge rectifier: single-phase, 80V, If: 1.5A, Ifsm: 45A, SO-DIL Min Qty: 3 | 692 |
|
$0.0630 / $0.2460 | Buy Now |
Part Details for B40S15A
B40S15A CAD Models
B40S15A Part Data Attributes
|
B40S15A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B40S15A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1.5A, 80V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |