Part Details for B40B-PUDSS-1 by JST Manufacturing
Results Overview of B40B-PUDSS-1 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B40B-PUDSS-1 Information
B40B-PUDSS-1 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B40B-PUDSS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2515-ND
|
DigiKey | CONN HEADER VERT 40POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6853 In Stock |
|
$0.5938 / $0.9900 | Buy Now |
Part Details for B40B-PUDSS-1
B40B-PUDSS-1 CAD Models
B40B-PUDSS-1 Part Data Attributes
|
B40B-PUDSS-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B40B-PUDSS-1
JST Manufacturing
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B40B-PUDSS-1
This table gives cross-reference parts and alternative options found for B40B-PUDSS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B40B-PUDSS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRPN401PAEN-RC | Sullins Connector Solutions | $0.9810 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | B40B-PUDSS-1 vs NRPN401PAEN-RC |
SLY109840Z | Fischer Elektronik GmbH & Co KG | $1.2338 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B40B-PUDSS-1 vs SLY109840Z |
SLY108140Z | Fischer Elektronik GmbH & Co KG | $1.2477 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B40B-PUDSS-1 vs SLY108140Z |
SLY109840S | Fischer Elektronik GmbH & Co KG | $1.9199 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B40B-PUDSS-1 vs SLY109840S |
SLY110440S | Fischer Elektronik GmbH & Co KG | $1.9731 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B40B-PUDSS-1 vs SLY110440S |
M22-2154005 | Harwin | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B40B-PUDSS-1 vs M22-2154005 |
SLY108140S | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B40B-PUDSS-1 vs SLY108140S |
G825040100 | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B40B-PUDSS-1 vs G825040100 |
M22-2174005 | Harwin | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B40B-PUDSS-1 vs M22-2174005 |
M22-2174006 | Harwin | Check for Price | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B40B-PUDSS-1 vs M22-2174006 |
B40B-PUDSS-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the B40B-PUDSS-1 is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
-
Yes, the connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
-
The operating temperature range of the B40B-PUDSS-1 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the connector is designed to accommodate wire sizes from AWG24 to AWG20.