Part Details for B3PS-VH by JST Manufacturing
Results Overview of B3PS-VH by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B3PS-VH Information
B3PS-VH by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B3PS-VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B3PS-VH-ND
|
DigiKey | CONN HEADER R/A 3POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2999 In Stock |
|
$0.1235 / $0.2400 | Buy Now |
DISTI #
B3PS-VH
|
TME | Connector: wire-board, socket, male, VH, 3.96mm, PIN: 3, THT, 250V Min Qty: 5 | 500 |
|
$0.1580 / $0.2770 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ |
Part Details for B3PS-VH
B3PS-VH CAD Models
B3PS-VH Part Data Attributes
|
B3PS-VH
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3PS-VH
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B3PS-VH
This table gives cross-reference parts and alternative options found for B3PS-VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3PS-VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-644629-3 | TE Connectivity | Check for Price | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | B3PS-VH vs 3-644629-3 |
26-58-2030 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | B3PS-VH vs 26-58-2030 |
26-50-6050 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | B3PS-VH vs 26-50-6050 |
2-647134-3 | TE Connectivity | Check for Price | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | B3PS-VH vs 2-647134-3 |
416720048 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | B3PS-VH vs 416720048 |
26-60-3031 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | B3PS-VH vs 26-60-3031 |
644062-4 | TE Connectivity | Check for Price | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | B3PS-VH vs 644062-4 |
41772-0561 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | B3PS-VH vs 41772-0561 |
38-00-0303 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | B3PS-VH vs 38-00-0303 |
41682-0002 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | B3PS-VH vs 41682-0002 |
B3PS-VH Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the B3PS-VH is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10 Hz to 2 kHz.
-
The operating temperature range for the B3PS-VH is -40°C to 125°C (-40°F to 257°F).
-
Yes, the B3PS-VH is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F).
-
The recommended wire size for the B3PS-VH is AWG 24 to AWG 20 (0.25 mm² to 0.5 mm²).