Part Details for B360B-13-F by Zetex / Diodes Inc
Results Overview of B360B-13-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B360B-13-F Information
B360B-13-F by Zetex / Diodes Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B360B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87740724
|
Verical | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2333 | Americas - 51000 |
|
$0.0919 / $0.1016 | Buy Now |
DISTI #
87777218
|
Verical | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 42000 |
|
$0.1128 / $0.1158 | Buy Now |
DISTI #
83354797
|
Verical | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 495 Package Multiple: 1 Date Code: 2314 | Americas - 679 |
|
$0.2020 | Buy Now |
|
Quest Components | 3 A, 60 V, SILICON, RECTIFIER DIODE, LEAD FREE | 19 |
|
$0.3884 / $0.8630 | Buy Now |