Part Details for B360B-13-F by SPC Multicomp
Results Overview of B360B-13-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B360B-13-F Information
B360B-13-F by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B360B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8564
|
Newark | Diode, Schottky, 3A, 60V, Do-214Aa-2, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:700Mv, Product Range:- Rohs Compliant: Yes |Multicomp Pro B360B-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70631 |
|
$0.0520 | Buy Now |
DISTI #
86237408
|
Verical | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 962 Package Multiple: 1 | Americas - 70031 |
|
$0.2519 | Buy Now |