-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B360B-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4616
|
Newark | Diode, Rectifier, Schottky, 60V, 3A, Smb, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:700Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. B360B-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23464 |
|
$0.2070 / $0.3510 | Buy Now |
DISTI #
81AC7651
|
Newark | Schottky Rectifier Smb T&r 3K Rohs Compliant: Yes |Diodes Inc. B360B-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
B360B-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
28575 In Stock |
|
$0.1181 / $0.3500 | Buy Now |
DISTI #
B360B-13-F
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 700 mV - Tape and Reel (Alt: B360B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0682 | Buy Now |
DISTI #
B360B-13-F
|
Avnet Americas | Schottky Rectifier, 60 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 700 mV - Tape and Reel (Alt: B360B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0710 | Buy Now |
DISTI #
621-B360B-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 3A RoHS: Compliant | 201911 |
|
$0.1180 / $0.3500 | Buy Now |
DISTI #
E02:0323_01117094
|
Arrow Electronics | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2333 | Europe - 51000 |
|
$0.0915 / $0.1013 | Buy Now |
DISTI #
V36:1790_06691973
|
Arrow Electronics | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2328 | Americas - 42000 |
|
$0.1128 / $0.1158 | Buy Now |
DISTI #
V72:2272_06691973
|
Arrow Electronics | Diode Schottky 60V 3A 2-Pin SMB T/R Min Qty: 495 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 679 |
|
$0.1170 | Buy Now |
|
Future Electronics | B360B Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 132000Reel |
|
$0.0660 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B360B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B360B-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B360B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B360B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK36B | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | B360B-13-F vs SK36B |
B360B | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | B360B-13-F vs B360B |
The recommended PCB footprint for the B360B-13-F is a standard SOT23 package with a 1.3mm x 1.3mm body size. A minimum pad size of 0.8mm x 0.8mm is recommended for reliable soldering.
To ensure the B360B-13-F operates within its SOA, ensure the maximum voltage rating of 40V is not exceeded, and the maximum current rating of 1A is not exceeded. Additionally, ensure the device is operated within the recommended temperature range of -40°C to 150°C.
The typical turn-on time for the B360B-13-F is around 10ns, and the typical turn-off time is around 20ns. However, these times may vary depending on the specific application and operating conditions.
Yes, the B360B-13-F can be used in high-frequency applications up to 100MHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the PCB layout to minimize signal degradation and ensure reliable operation.
Yes, the B360B-13-F is AEC-Q101 qualified, making it suitable for automotive applications. However, it's essential to ensure the device is operated within its recommended operating conditions and follows the manufacturer's guidelines for automotive applications.