Part Details for B32922C3474K189 by TDK Electronics
Results Overview of B32922C3474K189 by TDK Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32922C3474K189 Information
B32922C3474K189 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32922C3474K189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9158
|
Newark | Suppression Cap, 0.47Uf, Class X2, 305V Rohs Compliant: Yes |Epcos B32922C3474K189 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V36:1790_06295839
|
Arrow Electronics | Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks Date Code: 2343 | Americas - 2800 |
|
$0.1384 / $0.2524 | Buy Now |
|
Future Electronics | B32922 Series 305 V 0.47 uF ±10 % LS=15 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks Container: Reel | 11900Reel |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
87806157
|
Verical | Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2430 | Americas - 2800 |
|
$0.7716 / $0.8444 | Buy Now |
DISTI #
74492713
|
Verical | Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2343 | Americas - 2800 |
|
$0.2930 / $0.3571 | Buy Now |
DISTI #
87355959
|
Verical | Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 525 |
|
$0.3906 / $0.5306 | Buy Now |
|
Future Electronics | B32922 Series 305 V 0.47 uF �10 % LS=15 mm X2 Suppression PP Film Capacitor Min Qty: 700 Package Multiple: 700 |
11900 null |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
B32922C3474K189
|
TME | Capacitor: polypropylene, 470nF, 18x17.5x9mm, THT, ±10%, 15mm Min Qty: 1 | 566 |
|
$0.2540 / $0.8230 | Buy Now |
|
New Advantage Corporation | B32922 Series 305 V 0.47 uF �10 % LS=15 mm X2 Suppression PP Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 9800 |
|
$0.7538 / $0.8167 | Buy Now |
Part Details for B32922C3474K189
B32922C3474K189 CAD Models
B32922C3474K189 Part Data Attributes
|
B32922C3474K189
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32922C3474K189
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7169 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for B32922C3474K189
This table gives cross-reference parts and alternative options found for B32922C3474K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32922C3474K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32922C3474K000 | TDK Electronics | $0.4070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B32922C3474K189 vs B32922C3474K000 |
B32922C3474K289 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B32922C3474K189 vs B32922C3474K289 |
B32922C3474K289 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7169, RADIAL LEADED, ROHS COMPLIANT | B32922C3474K189 vs B32922C3474K289 |
B32922C3474K003 | TDK Electronics | Check for Price | CAPACITOR, FILM/FOIL | B32922C3474K189 vs B32922C3474K003 |
B32922C3474K189 Frequently Asked Questions (FAQ)
-
TDK recommends a soldering temperature profile with a peak temperature of 260°C for 10-30 seconds, and a maximum of 3 reflows. However, it's always best to consult the specific soldering guidelines provided by TDK or to consult with their technical support team for more detailed information.
-
TDK's capacitors, including the B32922C3474K189, are designed to meet the requirements of IEC 60384-4-1, which includes a 1000-hour endurance test at 85°C with a voltage derating. However, the actual performance may vary depending on the specific application conditions. It's recommended to consult TDK's technical support team or to perform your own reliability testing to ensure the capacitor meets your specific requirements.
-
According to TDK's datasheet, the maximum allowable voltage derating for the B32922C3474K189 is 80% of the rated voltage. However, it's recommended to consult TDK's technical support team or to perform your own testing to determine the optimal voltage derating for your specific application.
-
TDK's datasheet provides the ESR value at 100 kHz, but it's common for engineers to need ESR values at other frequencies. TDK may provide additional ESR data upon request, or you can use industry-standard models, such as the ESL (Equivalent Series Inductance) model, to estimate the ESR at different frequencies.
-
According to TDK's datasheet, the B32922C3474K189 has an MSL rating of 2a, which means it can withstand a maximum of 30°C/60%RH for 24 hours. However, it's recommended to follow proper handling and storage procedures to minimize the risk of moisture-related damage.