Part Details for B32922C3474K000 by TDK Electronics
Results Overview of B32922C3474K000 by TDK Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32922C3474K000 Information
B32922C3474K000 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32922C3474K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3429
|
Newark | Suppression Cap, 0.47Uf, Class X2, 305V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32922C3474K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6175 |
|
$0.3870 / $0.9710 | Buy Now |
DISTI #
495-6910-ND
|
DigiKey | CAP FILM 0.47UF 10% 630VDC RAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20663 In Stock |
|
$0.2833 / $0.8900 | Buy Now |
DISTI #
73541794
|
Verical | Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 579 Package Multiple: 579 Date Code: 2338 | Americas - 17370 |
|
$0.2238 / $0.2550 | Buy Now |
DISTI #
87349798
|
Verical | Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 163 Package Multiple: 1 | Americas - 445 |
|
$0.3864 / $0.4298 | Buy Now |
DISTI #
B32922C3474K000
|
TME | Capacitor: polypropylene, X2, 470nF, 18x17.5x9mm, THT, ±10%, 15mm Min Qty: 1 | 620 |
|
$0.2820 / $0.8230 | Buy Now |
Part Details for B32922C3474K000
B32922C3474K000 CAD Models
B32922C3474K000 Part Data Attributes
|
B32922C3474K000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32922C3474K000
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7169 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for B32922C3474K000
This table gives cross-reference parts and alternative options found for B32922C3474K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32922C3474K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32922C3474K289 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B32922C3474K000 vs B32922C3474K289 |
B32922C3474K289 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7169, RADIAL LEADED, ROHS COMPLIANT | B32922C3474K000 vs B32922C3474K289 |
B32922C3474K003 | TDK Electronics | Check for Price | CAPACITOR, FILM/FOIL | B32922C3474K000 vs B32922C3474K003 |
B32922C3474K000 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the B32922C3474K000 is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the B32922C3474K000 is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
-
The maximum allowable DC voltage derating for the B32922C3474K000 is 80% of the rated voltage.
-
Yes, the B32922C3474K000 is designed to operate in humid environments and meets the requirements of IEC 60384-14 for humidity robustness.
-
The recommended storage condition for the B32922C3474K000 is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 70%.