Part Details for B32776E8306K000 by TDK Electronics
Results Overview of B32776E8306K000 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32776E8306K000 Information
B32776E8306K000 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32776E8306K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8448
|
Newark | Film Capacitor, B32776 Series, 30 F, 10%, Pp (Polypropylene), 800 V Rohs Compliant: Yes |Epcos B32776E8306K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-75764-ND
|
DigiKey | CAP FILM 30UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1048 In Stock |
|
$7.8290 / $11.9200 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 30 µF - ±10% Tolerance - 800VDC - Polypropylene (PP), Metallized - PC Pins - Radial Package - Through Hole. RoHS: Compliant |
19 Partner Stock |
|
$9.5900 / $14.1790 | Buy Now |
DISTI #
B32776E8306K000
|
IBS Electronics | CAP FILM 30UF 800V PP 10% (42 X 30 X 45MM) RADIAL 37.5MM 0.005 OHM 105C BULK Min Qty: 15 Package Multiple: 1 | 19 |
|
$10.3125 | Buy Now |
Part Details for B32776E8306K000
B32776E8306K000 CAD Models
B32776E8306K000 Part Data Attributes
|
B32776E8306K000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32776E8306K000
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800V, 30uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
Alternate Parts for B32776E8306K000
This table gives cross-reference parts and alternative options found for B32776E8306K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32776E8306K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFDKS80K306E164DH | Eaton Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount, | B32776E8306K000 vs EFDKS80K306E164DH |
B32776Z8306K000 | TDK Corporation | Check for Price | Film Capacitor, | B32776E8306K000 vs B32776Z8306K000 |