Part Details for B32524Q1106K000 by TDK Electronics
Results Overview of B32524Q1106K000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32524Q1106K000 Information
B32524Q1106K000 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32524Q1106K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7447
|
Newark | Film Capacitor, B32524 Series, 10 F, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Epcos B32524Q1106K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$1.7200 / $3.8500 | Buy Now |
DISTI #
495-4755-ND
|
DigiKey | CAP FILM 10UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1287 In Stock |
|
$1.7225 / $4.0300 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ |
Part Details for B32524Q1106K000
B32524Q1106K000 CAD Models
B32524Q1106K000 Part Data Attributes
|
B32524Q1106K000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B32524Q1106K000
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
B32524Q1106K000 Frequently Asked Questions (FAQ)
-
The recommended land pattern for B32524Q1106K000 can be found in the TDK Corporation's Capacitor Land Pattern Guidelines document, which provides detailed information on pad layout, spacing, and dimensions for optimal mounting and soldering.
-
The B32524Q1106K000 is designed to handle high-frequency noise and ripple due to its low equivalent series resistance (ESR) and high resonance frequency. However, it's essential to consider the PCB layout, decoupling, and filtering to ensure optimal noise reduction and signal integrity.
-
Yes, the B32524Q1106K000 is designed for high-reliability applications, such as automotive, industrial, and medical devices. It meets the requirements of AEC-Q200 and IEC 60384-16 standards, ensuring high performance and reliability in harsh environments.
-
The B32524Q1106K000 is rated for operation up to 125°C, but its performance and lifespan may be affected by high temperatures. It's essential to consider the derating factors and ensure the capacitor is used within its specified temperature range to maintain reliability and performance.
-
The B32524Q1106K000 is designed to withstand moisture and humidity, with a moisture sensitivity level (MSL) of 2a. However, it's crucial to follow proper storage, handling, and soldering procedures to prevent moisture-related issues and ensure reliable operation.