Part Details for B32-1330 by OMRON Electronic Components LLC
Results Overview of B32-1330 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32-1330 Information
B32-1330 by OMRON Electronic Components LLC is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-330LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 120 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um GXT™ Mating Plating | |
10119313-302RLF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Vertical Type DIP SMT Type | |
10119313-301CLF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Vertical Type DIP Type |
Price & Stock for B32-1330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW257-ND
|
DigiKey | CAP TACTILE SQUARE YELLOW Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1270 In Stock |
|
$0.1735 / $0.2300 | Buy Now |
DISTI #
70356731
|
RS | Switch keycap yellow square, 12x12mm Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.2650 | RFQ |
DISTI #
OMRB32-1330
|
Heilind Electronics | KEYCAP 12MM SQ YELL FITS 12MM SER | Americas - 0 in Stock |
|
$0.2028 / $0.2455 | Buy Now |
|
Onlinecomponents.com | Switch Access Tactile Switch Square Key Top Bulk RoHS: Compliant | 0 |
|
$0.1683 / $0.2232 | Buy Now |
DISTI #
B32-1330
|
TME | Button, push-in, none, 5.5mm, -25÷70°C, square, yellow Min Qty: 1 | 900 |
|
$0.2050 / $0.7800 | Buy Now |
|
Master Electronics | Switch Access Tactile Switch Square Key Top Bulk RoHS: Compliant | 0 |
|
$0.1683 / $0.2232 | Buy Now |
Part Details for B32-1330
B32-1330 CAD Models
B32-1330 Part Data Attributes
|
B32-1330
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
B32-1330
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |