Part Details for B2P-VH-R(LF)(SN) by JST Manufacturing
Results Overview of B2P-VH-R(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2P-VH-R(LF)(SN) Information
B2P-VH-R(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B2P-VH-R(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B2P-VH-RLFSN
|
Mouser Electronics | Headers & Wire Housings Connector Header, VH Series, 2 Position RoHS: Compliant | 0 |
|
$0.0910 / $0.2500 | Order Now |
|
Quest Components | 639 |
|
$0.2370 / $0.7900 | Buy Now | |
|
LCSC | 1x2P 2P VH Tin 2 -25+85 10A 1 3.96mm Brass Direct Insert PluginP3.96mm Wire To Board Connector ROHS | 4410 |
|
$0.0363 / $0.0718 | Buy Now |
Part Details for B2P-VH-R(LF)(SN)
B2P-VH-R(LF)(SN) CAD Models
B2P-VH-R(LF)(SN) Part Data Attributes
|
B2P-VH-R(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P-VH-R(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Red Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.309 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
B2P-VH-R(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended mating cycle for B2P-VH-R(LF)(SN) connectors is 20-30 cycles. However, this can vary depending on the application and environmental conditions.
-
Yes, B2P-VH-R(LF)(SN) connectors are designed to withstand vibrations up to 10G (10 times the acceleration due to gravity) in the frequency range of 10-2000 Hz.
-
The operating temperature range for B2P-VH-R(LF)(SN) connectors is -40°C to 125°C. However, the temperature range may vary depending on the specific application and environmental conditions.
-
B2P-VH-R(LF)(SN) connectors have a moisture-resistant design, but they are not fully waterproof. They can withstand humidity up to 90% RH at 40°C, but immersion in water is not recommended.
-
While the recommended wire size for B2P-VH-R(LF)(SN) connectors is AWG 28-32, you can use other wire sizes with caution. However, this may affect the connector's performance and reliability. Consult with JST Manufacturing or a qualified engineer for guidance.