-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2P-VH-B(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B2PVHBLFSN
|
Mouser Electronics | Headers & Wire Housings VH HEADER (TOP) RoHS: Compliant | 929 |
|
$0.0900 / $0.2400 | Buy Now |
|
Future Electronics | VH Series 2 Position 3.96 mm Crimp Disconnectable Top Entry Locking Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 1000Box |
|
$0.0896 / $0.1030 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 118 |
|
$0.7897 / $2.1060 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 94 |
|
$1.0530 / $2.8080 | Buy Now |
|
Future Electronics | VH Series 2 Position 3.96 mm Crimp Disconnectable Top Entry Locking Header Min Qty: 1 Package Multiple: 1 |
1000 null |
|
$0.0896 / $0.1030 | Buy Now |
DISTI #
B2P-VH-B(LF)(SN)
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 3854 |
|
$0.0643 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2P-VH-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P-VH-B(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | Rated Current (Power) (A): 10A | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.309 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; TUV | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
Yes, the B2P-VH-B(LF)(SN) connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
Yes, the connector is designed for automated assembly and can be used with pick-and-place machines.
The operating temperature range for the B2P-VH-B(LF)(SN) connector is -40°C to 105°C (-40°F to 221°F).
Yes, the connector is designed to be resistant to moisture and can be used in harsh environments, but it's recommended to use the (LF) or (SN) version for added protection.