Part Details for B28B-XADSS-N-A(LF)(SN) by JST Manufacturing
Results Overview of B28B-XADSS-N-A(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B28B-XADSS-N-A(LF)(SN) Information
B28B-XADSS-N-A(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PB28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 47000pF | |
FCE17E09PB28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 47000pF | |
FCE17E09SB28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 47000pF |
Price & Stock for B28B-XADSS-N-A(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B28BXADSSNALFSN
|
Mouser Electronics | Automotive Connectors XAD HEADER (TOP) RoHS: Compliant | 1 |
|
$0.6510 / $1.2000 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ |
Part Details for B28B-XADSS-N-A(LF)(SN)
B28B-XADSS-N-A(LF)(SN) CAD Models
B28B-XADSS-N-A(LF)(SN) Part Data Attributes
|
B28B-XADSS-N-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B28B-XADSS-N-A(LF)(SN)
JST Manufacturing
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
B28B-XADSS-N-A(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the B28B-XADSS-N-A(LF)(SN) connector is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
-
The connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use a waterproof seal or potting compound for extended outdoor use.
-
The operating temperature range for the B28B-XADSS-N-A(LF)(SN) connector is -40°C to 105°C (-40°F to 221°F).
-
The connector is designed for use with AWG26 to AWG30 wire. While it may be possible to use AWG24 wire, it's not recommended as it may not provide a secure connection.