Part Details for B250A by Temic Semiconductors
Results Overview of B250A by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B250A Information
B250A by Temic Semiconductors is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB250A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 0.5m, 26AWG 8 Wire Cable, PVC, Cat 6A | |
ND9BCB250A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.5m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A |