Part Details for B250 by Galaxy Microelectronics
Results Overview of B250 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B250 Information
B250 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for B250
B250 CAD Models
B250 Part Data Attributes
|
B250
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
B250
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 2A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B250
This table gives cross-reference parts and alternative options found for B250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS25AF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | B250 vs SS25AF1 |
SEFMBF201 | Surge Components Inc | Check for Price | Rectifier Diode, | B250 vs SEFMBF201 |
US2A-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | B250 vs US2A-HF |
SS25BF | Galaxy Microelectronics | Check for Price | Rectifier Diode, | B250 vs SS25BF |
MBRXF250 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | B250 vs MBRXF250 |
ES2AA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | B250 vs ES2AA |
SR25G-SMB-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | B250 vs SR25G-SMB-R |
G2AFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | B250 vs G2AFF4 |
SS25-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, | B250 vs SS25-XX-TR30 |
SMF201B-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | B250 vs SMF201B-C |