Part Details for B2000T by Bourns Inc
Results Overview of B2000T by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2000T Information
B2000T by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for B2000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11079 |
|
RFQ | ||
DISTI #
B2000T
|
Avnet Abacus | Fuse Chip 2A 600V 2Pin Solder Pad Surface Mount TR (Alt: B2000T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B2000T
B2000T CAD Models
B2000T Part Data Attributes
|
B2000T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
B2000T
Bourns Inc
Electric Fuse, 2A, 600VAC, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 9.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 33 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
B2000T Frequently Asked Questions (FAQ)
-
The recommended torque for adjusting the B2000T is 0.5 to 1.5 in-lbs (0.056 to 0.169 Nm).
-
Yes, the B2000T is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, industrial, and automotive systems.
-
The B2000T is rated for operation up to 150°C, making it suitable for use in high-temperature environments. However, the device's performance and lifespan may be affected at extreme temperatures.
-
The B2000T is not sealed against moisture and should not be used in humid or wet environments. If exposure to moisture is unavoidable, a conformal coating or potting compound can be applied to protect the device.
-
The B2000T should be cleaned with a soft, dry brush or a lint-free cloth. Avoid using chemicals, solvents, or abrasive materials that may damage the device.