-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B170Q-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7631
|
Newark | Schottky Rectifier, 70V, 1A, Sma Rohs Compliant: Yes |Diodes Inc. B170Q-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4510 |
|
$0.0990 / $0.3600 | Buy Now |
DISTI #
31-B170Q-13-FCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 1A SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3588 In Stock |
|
$0.0801 / $0.3600 | Buy Now |
DISTI #
B170Q-13-F
|
Avnet Americas | Schottky Diode SMA T&R 5K - Tape and Reel (Alt: B170Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 1245000 Factory Stock |
|
$0.0768 / $0.0784 | Buy Now |
DISTI #
621-B170Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 30144 |
|
$0.0800 / $0.3600 | Buy Now |
DISTI #
B170Q-13-F
|
TME | Diode: Schottky rectifying, SMA, SMD, 70V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.1000 / $0.3180 | RFQ |
DISTI #
B170Q-13-F
|
Avnet Silica | Schottky Diode SMA TR 5K (Alt: B170Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B170Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B170Q-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the thermal pad, and to connect it to a solid ground plane or a heat sink. This will help to dissipate heat efficiently.
To ensure proper soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the thermal pad. Use a reflow oven or a hot air gun to solder the device, and avoid applying excessive force or pressure during the process.
The maximum operating temperature range for the B170Q-13-F is -55°C to 150°C. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
Yes, the B170Q-13-F is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q101, which is a standard for automotive-grade semiconductor devices.
To prevent damage during storage and shipping, store the devices in their original packaging or in a similar anti-static package. Avoid exposing the devices to moisture, extreme temperatures, or physical stress.