Part Details for B14B-PHDSS by JST Manufacturing
Results Overview of B14B-PHDSS by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B14B-PHDSS Information
B14B-PHDSS by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNCSPPCB14B | Amphenol Communications Solutions | HSD Connector, V/T, DIP, HSD+0, 1X1, C Coding with North, Tray |
Price & Stock for B14B-PHDSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B14B-PHDSS-ND
|
DigiKey | CONN HEADER VERT 14POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
54573 In Stock |
|
$0.2455 / $0.4700 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,GUIDE SLOT,IVORY | 320 |
|
$0.5270 / $1.0540 | Buy Now |
|
Cytech Systems Limited | CONN HEADER VERT 14POS 2MM | 21500 |
|
RFQ |
Part Details for B14B-PHDSS
B14B-PHDSS CAD Models
B14B-PHDSS Part Data Attributes
|
B14B-PHDSS
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B14B-PHDSS
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B14B-PHDSS
This table gives cross-reference parts and alternative options found for B14B-PHDSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B14B-PHDSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53290-1480 | Molex | $1.1627 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | B14B-PHDSS vs 53290-1480 |
95820-214B2 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS vs 95820-214B2 |
95820-114D0 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS vs 95820-114D0 |
95820-214B0 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS vs 95820-214B0 |
55487-1416 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS vs 55487-1416 |
87141-014 | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B14B-PHDSS vs 87141-014 |
95820-114B2 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS vs 95820-114B2 |
95890-614 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS vs 95890-614 |
89400-1423 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS vs 89400-1423 |
95820-114A1 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS vs 95820-114A1 |
B14B-PHDSS Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the B14B-PHDSS connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's recommended to follow the manufacturer's guidelines for mounting and screw torque to ensure reliable connections.
-
The B14B-PHDSS connector has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection measures, such as conformal coating or potting, for extended outdoor use.
-
The B14B-PHDSS connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
The B14B-PHDSS connector is designed for use with AWG20 to AWG28 wires. While it may be possible to use AWG24 wire, it's recommended to consult the manufacturer's guidelines and perform testing to ensure reliable connections.